This industrial telecom IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage of 3.3V and is packaged in a 208-pin S-PBGA-B208. The IC is designed for industrial applications and has a temperature grade of industrial.
Broadcom TSWC01622 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom TSWC01622 to view detailed technical specifications.
No datasheet is available for this part.