This industrial-grade interface IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3.3 volts and is packaged in a 23mm x 23mm S-PBGA-B217 package. The IC has 217 terminals and is mounted on the bottom. It is designed for industrial applications and meets the required specifications for such environments.
Broadcom TTSI2K32T3BAL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 23 |
| Length | 23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom TTSI2K32T3BAL to view detailed technical specifications.
No datasheet is available for this part.