Broadcom USB3380-AB50NI G technical specifications.
| Package/Case | QFN |
| Interface | PCI, USB |
| Number of I/Os | 4 |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom USB3380-AB50NI G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
