
Broadcom VMMK-1218-BLKG technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 5V |
| Frequency | 10GHz |
| Gain | 9dB |
| Gate to Source Voltage (Vgs) | 1V |
| Height | 0.25mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Noise Figure | 0.81dB |
| Operating Frequency | 10 GHz |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 3V |
| Voltage Rating | 5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-1218-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.