RF Small Signal Field-Effect Transistor, 1-Element, L Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, ROHS COMPLIANT, 1.05 X 0.55MM, 0.25MM HEIGHT, SUBMINIATURE, LEADLESS PACKAGE-3
Broadcom VMMK-1225-TR1G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom VMMK-1225-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.