
Wide band RF amplifier operating from 500 MHz to 6 GHz. Features a 14dB gain and a 2.1dB noise figure at 3GHz. This low noise amplifier is housed in a miniature 0402 surface mount package with dimensions of 1.09mm x 0.585mm x 0.275mm. It operates with a 5V supply voltage and draws 23mA, with a maximum power dissipation of 320mW. The component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom VMMK-2103-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | LOW NOISE |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Frequency | 6GHz |
| Gain | 14dB |
| Height | 0.275mm |
| Impedance | 50R |
| Length | 1.09mm |
| Max Frequency | 6GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Noise Figure | 2.1dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 6 GHz |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| P1dB | 0dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Test Frequency | 3GHz |
| Width | 0.585mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-2103-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
