
The VMMK-2103-TR1G is a 500MHz 14dB gain RF amplifier from Broadcom. It operates at a maximum supply voltage of 8V and a maximum power dissipation of 300mW. The amplifier is surface mount and has a package quantity of 5000 units per reel. It is RoHS compliant and has a maximum operating temperature of 150°C.
Sign in to ask questions about the Broadcom VMMK-2103-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom VMMK-2103-TR1G technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 500MHz |
| Gain | 14dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Noise Figure | 2.1dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 6 GHz |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| P1dB | 0dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Test Frequency | 3GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-2103-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
