
Wide Band RF Amplifier, 1GHz to 11GHz operating frequency, 16.5dB gain at 6GHz, 2dB noise figure, and 5dBm P1dB. Features GAAS technology, 50 Ohm impedance, and a compact 0402 surface mount package. Operates with a 5V supply voltage and 25mA current, with a maximum power dissipation of 400mW. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the Broadcom VMMK-2203-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom VMMK-2203-BLKG technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Frequency | 11GHz |
| Gain | 16.5dB |
| Height | 0.275mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.09mm |
| Max Frequency | 11GHz |
| Min Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 11 GHz |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| P1dB | 5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Technology | GAAS |
| Termination | SMD/SMT |
| Test Frequency | 6GHz |
| Width | 0.585mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-2203-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
