
The VMMK-2203-TR1G is a surface mount RF amplifier with a frequency range of 11 GHz. It operates at a supply voltage of 5V and a supply current of 25mA. The amplifier has a gain of 16.5 dB and a power dissipation of 400mW. It is available in a 0402 package and is packaged in tape and reel quantities of 5000. The device is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Broadcom VMMK-2203-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom VMMK-2203-TR1G technical specifications.
| Package/Case | 0402 |
| Frequency | 900MHz |
| Gain | 16.5dB |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 11 GHz |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| P1dB | 5dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Test Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-2203-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
