
Surface mount RF amplifier with a 500MHz to 6GHz operating frequency range. Features 14dB gain at 3GHz, 2dB noise figure, and a 9dBm P1dB. Operates from a 1.8V to 3.3V supply with a typical 21mA current draw. Packaged in a miniature 0402 WLP, this GaAs amplifier is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom VMMK-2303-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Frequency | 500MHz |
| Gain | 14dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Min Frequency | 500MHz |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz |
| Operating Supply Current | 21mA |
| P1dB | 9dBm |
| Package Quantity | 100 |
| Packaging | Strip |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Termination | SMD/SMT |
| Test Frequency | 3GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-2303-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
