
Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, 1 Func, GAAS, 1 X 0.50 MM, 0.25 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, WLP 0402, 3 PIN
Sign in to ask questions about the Broadcom VMMK-2303-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom VMMK-2303-TR1G technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 500MHz |
| Gain | 14dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 6 GHz |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 1.8V |
| P1dB | 9dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 21mA |
| Test Frequency | 3GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-2303-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.