
Wide band RF amplifier operating up to 4 GHz, featuring 16dB gain at 3GHz. This GAAS technology amplifier offers a 1.7dB noise figure and 16.5dBm P1dB. Designed for surface mount applications with a 0402 package, it operates from a 3V supply with 37mA current draw and a maximum power dissipation of 300mW. Halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Frequency | 4GHz |
| Gain | 16dB |
| Max Frequency | 4GHz |
| Min Frequency | 2GHz |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 1.7dB |
| Number of Channels | 1 |
| Operating Frequency | 4 GHz |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 3V |
| P1dB | 16.5dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 37mA |
| Technology | GAAS |
| Termination | SMD/SMT |
| Test Frequency | 3GHz |
| RoHS | Compliant |