Broadcom VMMK-2403-TR1G technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 4GHz |
| Gain | 16dB |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 1.7dB |
| Number of Channels | 1 |
| Operating Frequency | 4 GHz |
| Operating Supply Current | 37mA |
| P1dB | 16.5dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Test Frequency | 3GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-2403-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.