
Surface mount RF amplifier operating from 1 GHz to 12 GHz. Features 13.5dB gain at 6GHz, 3dB noise figure, and 17dBm P1dB. This GaAs amplifier is housed in a miniature 0402 SMD/SMT package with a 50 Ohm impedance. Maximum operating voltage is 6V, with typical supply current of 68mA at 5V. Designed for high temperatures up to 150°C, it is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom VMMK-2503-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Package/Case | SMD/SMT |
| Frequency | 12GHz |
| Gain | 13.5dB |
| Height | 0.275mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.09mm |
| Max Frequency | 12GHz |
| Min Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz to 12 GHz |
| Operating Supply Current | 68mA |
| Operating Supply Voltage | 5V |
| P1dB | 17dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 720mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 68mA |
| Test Frequency | 6GHz |
| Width | 0.585mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-2503-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
