
Wide band RF amplifier operating from 0.5 GHz to 18 GHz. Features 12dB gain at 6GHz, 3.5dB noise figure, and 8dBm P1dB. This GAAS amplifier is supplied in an ultra-thin, 1005 metric (0402 imperial) SMT package, measuring 1.09mm x 0.585mm x 0.275mm. It operates with a supply voltage range of 3V to 5V and a typical supply current of 58mA, with a maximum power dissipation of 420mW. RoHS compliant.
Broadcom VMMK-3503-BLKG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Frequency | 500MHz |
| Gain | 12dB |
| Height | 0.275mm |
| Length | 1.09mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 420mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 3.5dB |
| Number of Channels | 1 |
| Operating Frequency | 0.5 GHz to 18 GHz |
| Operating Supply Current | 58mA |
| P1dB | 8dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 420mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 58mA |
| Technology | GAAS |
| Test Frequency | 6GHz |
| Width | 0.585mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-3503-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
