Broadcom VMMK-3603-TR1G technical specifications.
| Package/Case | 0402 |
| Frequency | 6GHz |
| Gain | 16.8dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 460mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz to 6 GHz |
| Operating Supply Current | 36mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 460mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Test Frequency | 5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-3603-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.