
RF amplifier with a 3 GHz to 11 GHz operating frequency range. Features a 1.5 dB noise figure and 20 dB gain at 6 GHz. This low-noise amplifier operates from a 3V to 5V supply with a 20mA current draw. Housed in a leadless, ultra-thin WLP0402 (0402 imperial) SMT package, measuring 1.09mm x 0.585mm x 0.275mm. RoHS compliant and suitable for surface mounting.
Sign in to ask questions about the Broadcom VMMK-3803-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom VMMK-3803-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Frequency | 11GHz |
| Gain | 20dB |
| Height | 0.275mm |
| Length | 1.09mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Frequency | 3 GHz to 11 GHz |
| Operating Supply Current | 20mA |
| P1dB | 9dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Test Frequency | 6GHz |
| Width | 0.585mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom VMMK-3803-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.