Broadcom VTO-8248 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.