Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 3 X 3 MM, 1.40 MM HEIGHT, PLASTIC, SMT, 8 PIN
Broadcom WS1101 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.