
Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, CMOS, 3 X 3 MM, 1.40 MM HEIGHT, PLASTIC PACKAGE-8
Broadcom WS1102-BLK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 849MHz |
| Gain | 28.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 849 MHz |
| Operating Supply Current | 460mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom WS1102-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.