
The WS1102-TR1 is a single-channel RF amplifier from Broadcom, operating at a frequency of 849 MHz and offering a gain of 28.5 dB. It is designed to operate within a temperature range of -30°C to 85°C and can handle a maximum supply voltage of 4.2V. The amplifier is supplied in a surface-mount package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 849MHz |
| Gain | 28.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 849 MHz |
| Operating Supply Current | 460mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| RoHS | Compliant |
