Broadcom WS2512-BLK technical specifications.
| Bandwidth | 1.98GHz |
| Package/Case | SMD/SMT |
| Frequency | 1.98GHz |
| Gain | 26.5dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Number of Channels | 1 |
| Operating Frequency | 1.98 GHz |
| Operating Supply Current | 510mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 510mA |
| Thickness | 1.4mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom WS2512-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
