Electromechanical Relay 24/230VAC 8A SPDT(104x22.5x80)mm DIN Rail Monitoring Relay
Brodersen MXT-10 230 technical specifications.
| Type | Monitoring Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 8A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| AC Coil Voltage | 24|230V |
| Maximum Pick-Up Voltage | 20.4VAC|196VAC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 24V |
| Max Power Rating | 270W|2kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.