
This machine screw is made from stainless steel 18-8 and features a 3/8 inch body diameter and 2 1/2 inch body length. The thread length is also 2 1/2 inches. The head type is button and the point type is die. The screw is designed for use in machine and self-tapping applications.
Sign in to ask questions about the Bryce Fastener 3GMKB37250# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bryce Fastener 3GMKB37250# technical specifications.
| Body Length (Metric) (mm) | 63.5 |
| Body Length (Imperial) (in) | 2 1/2 |
| Thread Length (Metric) (mm) | 63.5 |
| Thread Length (Imperial) (in) | 2 1/2 |
| Body Diameter (Metric) (mm) | 9.52 |
| Body Diameter (Imperial) (in) | 3/8 |
| Head Height (Metric) (mm) | 5.46 |
| Head Height (Imperial) (in) | 7/32 |
| Thread Length (Imperial - Decimal) (in) | 2.5 |
| Body Length (Imperial - Decimal) (in) | 2.5 |
| Head Height (Imperial - Decimal) (in) | 0.215 |
| Body Diameter (Imperial - Decimal) (in) | 0.375 |
| Type | Machine |
| Head Type | Button |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| HTS Code | 7318158082 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 3GMKB37250# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.