
Screw Self Tapping Flat-HD 4-THD 22.23mm-LG Stainless Steel 18-8
Sign in to ask questions about the Bryce Fastener 3GSAF04087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bryce Fastener 3GSAF04087 technical specifications.
| Body Length (Metric) (mm) | 22.23 |
| Thread Length (Metric) (mm) | 22.23 |
| Thread Length (Imperial) (in) | 7/8 |
| Body Diameter (Metric) (mm) | 2.79 |
| Thread Length (Imperial - Decimal) (in) | 0.875 |
| Body Diameter (Imperial - Decimal) (in) | 0.11 |
| Type | Self Tapping |
| Head Type | Flat |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| Schedule B | 7318140000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 3GSAF04087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.