
Screw Machine Button-HD M3 X 0.5-THD 5mm-LG Stainless Steel 18-8
Bryce Fastener 93GMKB03005 technical specifications.
| Body Length (Metric) (mm) | 5 |
| Body Length (Imperial) (in) | 13/64 |
| Thread Length (Metric) (mm) | 5 |
| Thread Length (Imperial) (in) | 13/64 |
| Body Diameter (Metric) (mm) | 3 |
| Body Diameter (Imperial) (in) | 1/8 |
| Head Height (Metric) (mm) | 1.65 |
| Head Height (Imperial) (in) | 1/16 |
| Thread Length (Imperial - Decimal) (in) | 0.197 |
| Body Length (Imperial - Decimal) (in) | 0.197 |
| Head Height (Imperial - Decimal) (in) | 0.065 |
| Body Diameter (Imperial - Decimal) (in) | 0.118 |
| Type | Machine |
| Head Type | Button |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 93GMKB03005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.