
This stainless steel machine screw is made from 18-8 material and features a 5mm diameter and 35mm length. The screw has a button head and die point, and is suitable for use in machine applications. The operating temperature range is not specified, and compliance information is not provided.
Bryce Fastener 93GMKB05035 technical specifications.
| Body Length (Metric) (mm) | 35 |
| Body Length (Imperial) (in) | 1 3/8 |
| Thread Length (Metric) (mm) | 35 |
| Thread Length (Imperial) (in) | 1 3/8 |
| Body Diameter (Metric) (mm) | 5 |
| Body Diameter (Imperial) (in) | 13/64 |
| Head Height (Metric) (mm) | 2.75 |
| Head Height (Imperial) (in) | 7/64 |
| Thread Length (Imperial - Decimal) (in) | 1.378 |
| Body Length (Imperial - Decimal) (in) | 1.378 |
| Head Height (Imperial - Decimal) (in) | 0.108 |
| Body Diameter (Imperial - Decimal) (in) | 0.197 |
| Type | Machine |
| Head Type | Button |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 93GMKB05035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.