
This machine screw is made from 18-8 stainless steel and features a 5/8 inch body diameter. The screw has a button head and die point, with a body length and thread length of 1 31/32 inches. It is suitable for use in a variety of applications where a strong and corrosion-resistant fastener is required.
Bryce Fastener 93GMKB16050# technical specifications.
| Body Length (Metric) (mm) | 50 |
| Body Length (Imperial) (in) | 1 31/32 |
| Thread Length (Metric) (mm) | 50 |
| Thread Length (Imperial) (in) | 1 31/32 |
| Body Diameter (Imperial) (in) | 5/8 |
| Head Height (Metric) (mm) | 8.8 |
| Head Height (Imperial) (in) | 11/32 |
| Thread Length (Imperial - Decimal) (in) | 1.969 |
| Body Length (Imperial - Decimal) (in) | 1.969 |
| Head Height (Imperial - Decimal) (in) | 0.346 |
| Body Diameter (Imperial - Decimal) (in) | 0.63 |
| Type | Machine |
| Head Type | Button |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| HTS Code | 7318158082 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 93GMKB16050# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.