
Screw Machine Flat-HD M10 X 1.5-THD 80mm-LG Stainless Steel 18-8
Sign in to ask questions about the Bryce Fastener 93GMKF10080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bryce Fastener 93GMKF10080 technical specifications.
| Body Length (Metric) (mm) | 80 |
| Body Length (Imperial) (in) | 3 5/32 |
| Thread Length (Metric) (mm) | 80 |
| Thread Length (Imperial) (in) | 3 5/32 |
| Body Diameter (Metric) (mm) | 10 |
| Body Diameter (Imperial) (in) | 25/64 |
| Head Height (Metric) (mm) | 6.2 |
| Head Height (Imperial) (in) | 1/4 |
| Thread Length (Imperial - Decimal) (in) | 3.15 |
| Body Length (Imperial - Decimal) (in) | 3.15 |
| Head Height (Imperial - Decimal) (in) | 0.244 |
| Body Diameter (Imperial - Decimal) (in) | 0.394 |
| Type | Machine |
| Head Type | Flat |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| HTS Code | 7318158082 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 93GMKF10080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.