
This machine screw is made from stainless steel 18-8 material with a 2mm diameter and 14mm length. It features a flat head and die point type. The screw is designed for use in machine and self-tapping applications.
Bryce Fastener 93GMPF02014 technical specifications.
| Body Length (Metric) (mm) | 14 |
| Body Length (Imperial) (in) | 35/64 |
| Thread Length (Metric) (mm) | 14 |
| Thread Length (Imperial) (in) | 35/64 |
| Body Diameter (Metric) (mm) | 2 |
| Body Diameter (Imperial) (in) | 5/64 |
| Head Height (Metric) (mm) | 1.4 |
| Head Height (Imperial) (in) | 1/16 |
| Thread Length (Imperial - Decimal) (in) | 0.551 |
| Body Length (Imperial - Decimal) (in) | 0.551 |
| Head Height (Imperial - Decimal) (in) | 0.055 |
| Body Diameter (Imperial - Decimal) (in) | 0.079 |
| Type | Machine |
| Head Type | Flat |
| Point Type | Die |
| Material | Stainless Steel 18-8 |
| Cage Code | 3CJH1 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bryce Fastener 93GMPF02014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.