
Racks & Rack Cabinets 29.62 X 24.06 X30.75
Sign in to ask questions about the BUD Industries 30-2300-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries 30-2300-RB technical specifications.
| Color | Blue |
| Construction | Welded |
| Depth | 0.5inch |
| Height | 752mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 781mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | 30 |
| Size | 19inch |
| Weight | 154lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 30-2300-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
