
BUD Industries 7346 technical specifications.
| Body Length | 15.75mm |
| Finish | Zinc |
| Length | 0.62inch |
| Material | Steel |
| Mount | Screw |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 7346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
