
BUD Industries 9260 technical specifications.
| Finish | Zinc |
| Length | 0.5inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Series | NB |
| Weight | 0.128oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 9260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
