
BUD Industries 9261 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Weight | 0.128oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 9261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
