
CHASSIS ALUM NATURAL 12L X 8W
BUD Industries AC-424 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries AC-424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
