Racks & Rack Cabinets 69.9"H Add-A-Rack
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries AE-2061-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries AE-2061-RB technical specifications.
| Material | Steel |
| Mount | Rack |
| Series | 2000 |
| Width | 19inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries AE-2061-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.