Racks & Rack Cabinets 87.4"H Add-A-Rack
BUD Industries AE-2063-RB technical specifications.
| Material | Steel |
| Mount | Rack |
| Series | 2000 |
| Width | 19inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries AE-2063-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.