
Racks & Rack Cabinets 23.62x23.62x77.40 BLACK TEXTURED
Sign in to ask questions about the BUD Industries BRP-12206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries BRP-12206 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Series | Budrack Professional |
| Size | 19inch |
| Weight | 305lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BRP-12206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
