
This panel mount steel box is made of black steel with a height of 3.5 inches and a length of 88.9mm. It has a width of 31.8mm and is lead free. The box is designed for panel mounting and is made of steel material.
Sign in to ask questions about the BUD Industries CM-1220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries CM-1220 technical specifications.
| Color | Black |
| Height | 3.5inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Material | Steel |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CM-1220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
