
Cable Accessories Strap Velcro Black
Sign in to ask questions about the BUD Industries CMS-2212-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries CMS-2212-B technical specifications.
| Color | Black |
| Diameter | 1inch |
| Height | 1inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CMS-2212-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
