
The CMS-2218-B is a black nylon cable tie with a diameter of 0.75inch and a height of 0.75inch. It is made from lead-free material and is available in a package quantity of 25. The cable tie is suitable for free hanging applications.
Sign in to ask questions about the BUD Industries CMS-2218-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries CMS-2218-B technical specifications.
| Color | Black |
| Diameter | 0.75inch |
| Height | 0.75inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Weight | 4.599999oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CMS-2218-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
