
The DC-8050-BT is a 19inch high panel mount connector made from steel and metal with a black housing and lead free construction. It has a black color and weighs 270 pounds. This connector is part of the Datacom series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries DC-8050-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Height | 75.31inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Panel |
| Series | Datacom |
| Size | 19inch |
| Weight | 270lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DC-8050-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
