The DNR-4790 is a DIN rail mount connector with a height of 7.5mm and a width of 35mm. It is made from steel and features a zinc plating. The connector is available in a package quantity of 10. The material is steel, and the plating is zinc. The DNR-4790 has a weight of 8lb.
Checking distributor stock and pricing after the page loads.
| Height | 7.5mm |
| Length | 1m |
| Material | Steel |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | DNR |
| Size | 7.5mm |
| Weight | 8lb |
| Width | 35mm |
| RoHS | Compliant |
