The ER-16552-BT from BUD Industries is a welded steel rack mount economizer with a black color and 19inch width and depth. It has a height of 47.312inch and a length of 470mm. This product is constructed from steel and metal materials and is lead free.
Sign in to ask questions about the BUD Industries ER-16552-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries ER-16552-BT technical specifications.
| Color | Black |
| Construction | Welded |
| Depth | 2.625inch |
| Height | 47.312inch |
| Lead Free | Lead Free |
| Length | 470mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Economizer |
| Size | 19inch |
| Weight | 95lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16552-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
