The Economizer Series Rack Mount Enclosure is a general-purpose enclosure made from steel and metal materials, with a beige housing color. It measures 1.91m in height, 781mm in length, and 19inch in width, and weighs 151lb. The enclosure is designed for rack mounting and is constructed with lead-free materials.
BUD Industries ER-16675-S technical specifications.
| Height | 1.91m |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 781mm |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Economizer |
| Weight | 151lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ER-16675-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
