Fiber Optics Boxes Help Go the Last Mile
Checking distributor stock and pricing after the page loads.
BUD Industries FBR-11611 technical specifications.
| Type | Fiber Optic Boxes |
| Product Length | 320.04mm |
| Product Depth | 100.076mm |
| Height | 240.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |