
Sign in to ask questions about the BUD Industries FN-1280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries FN-1280 technical specifications.
| Airflow | 105CFM |
| Package/Case | Axial |
| Color | Grey |
| Current Rating | 210mA |
| Height | 431.8mm |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Noise Level | N/A |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| Series | FN |
| Voltage Rating (AC) | 110V |
| Weight | 1.8lb |
| Width | 444.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries FN-1280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
