
DC Fans 10" EXHAUST FAN
Sign in to ask questions about the BUD Industries FN-1282 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries FN-1282 technical specifications.
| Airflow | 535CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 780mA |
| Diameter | 254mm |
| Height | 254mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50,60 Hz |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FN |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 4.4lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries FN-1282 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
