
This fan features a sleeve bearing design and a maximum airflow of 540CFM. It operates at a voltage rating of 110V AC and is designed for external mounting. The fan is constructed with a black finish and meets lead-free standards.
Sign in to ask questions about the BUD Industries FT-1986 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries FT-1986 technical specifications.
| Airflow | 540CFM |
| Bearing Type | Sleeve |
| Color | Black |
| Depth | 18.56inch |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | FT |
| Voltage Rating (AC) | 110V |
| Weight | 19lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries FT-1986 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
