
BUD Industries HC-14103 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | White |
| Height | 5.25inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 13inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Valuline |
| Weight | 9.3lb |
| Width | 17inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries HC-14103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
